MPD BU2032SM-JJ-GTR Button Cell Holder 1x CR2032 SMD 31.7x20x5.3mm

MPN
BU2032SM-JJ-GTR
Brand
MPD
EAN-13
2050001323798
Order Code
09-9887
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The MPD BU2032SM-JJ-GTR button cell holder is designed for a single CR2032 battery and features a horizontal SMD configuration measuring 31.7 x 20 x 5.3 mm. Its secure clip and compact size make it ideal for various electronic devices requiring battery retention. Typical applications include battery accessories and rechargeable accessories in compact electronics.
Type Button cell holder
Battery Size CR 2032
Mount SMT
Dim (L x W x H) 31.7 x 20 x 5.3 mm
Factory colour White
Height 5.3mm
Length 31.7mm
Material (details) Chemical resistant plastic
Misc Attribute SMD
Number of Cells 1
Pin spacing 31.7mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot