MPD BHX1-2032-SM Button Cell Holder CR2032 Horizontal 33.40x24.80x4.32mm

MPN
BHX1-2032-SM
Brand
MPD
EAN-13
2050001323774
Order Code
09-9877
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The MPD BHX1-2032-SM is a button cell holder designed to securely hold one CR2032 battery and features surface-mount device (SMD) compatibility. Manufactured by MPD, it measures 33.40 x 24.80 x 4.32 mm, making it compact for space-constrained applications. Typical uses include consumer electronics and rechargeable accessories where stable battery connections are essential.
Type Button cell holder
Battery Size CR 2032
Mount SMT
Dim (L x W x H) 33.40 x 24.80 x 4.32 mm
Factory colour Silver
Height 4.32mm
Length 33.40mm
Material (details) Chemical resistant plastic
Misc Attribute SMD with insulation
Number of Cells 1
Pin spacing 33.40mm
Width 24.80mm

Reviews

Be the first to submit a review

Trustpilot