MPD BS-1225-piece Coin Cell Holder 1x CR1225 Vertical 15.42x4.78x8.33mm

MPN
BS-1225-PC
Brand
MPD
EAN-13
2050002976887
Order Code
09-9884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

MPD manufactures the BS-1225-PC button cell holder, designed for one CR1225 battery, featuring a vertical through-hole mounting style. The dimensions are 15.42 x 4.78 x 8.33 mm, offering secure retention and efficient battery installation. Typical applications include electronic devices requiring compact and reliable power sources, such as remote controls and medical devices.
Type Button cell holder
Battery Size CR 1225
Mount PCB
Dim (L x W x H) 15.42 x 4.78 x 8.33 mm
Factory colour Black
Height 8.33mm
Length 15.42mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 10.16mm
Width 4.78mm

Reviews

Be the first to submit a review

Trustpilot