MPD BH3000 Button Cell Holder 1x CR3032 Horizontal Through-hole 37x33x15mm

MPN
BH3000
Brand
MPD
EAN-13
2050004849141
Order Code
09-9870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The MPD BH3000 is a button cell holder designed for a single CR 3032 battery, featuring a horizontal orientation and through-hole mounting. Manufactured by MPD, it measures 37 x 33 x 15 mm and is part of their battery accessories line. Typically used in electronic devices, it provides secure battery connection and easy battery replacement.
Type Button cell holder
Battery Size CR 3032
Mount PCB
Dim (L x W x H) 37 x 33 x 15 mm
Factory colour Black
Height 15mm
Length 37mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 25.25mm
Width 33mm

Reviews

Be the first to submit a review

Trustpilot