MPD BH1000G Button Cell Holder 1x CR2477 Horiz. Thru-hole 30x28x18mm

MPN
BH1000G
Brand
MPD
EAN-13
2050004953251
Order Code
09-9859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

MPD manufactures the BH1000G button cell holder, designed for housing a single CR 2477 battery in a horizontal position. It features through-hole mounting and measures 30 x 28 x 18 mm, making it compact for various electronic applications. This button cell holder is ideal for portable devices and battery-operated equipment, offering secure and reliable battery retention.
Type Button cell holder
Battery Size CR 2477
Mount PCB
Dim (L x W x H) 30 x 28 x 18 mm
Factory colour Black
Height 18mm
Length 30mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 20.5mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot