Molex RF Cable Assemblies BNC connector 608845

Molex Brand: Molex
Molex offers a range of BNC connector sockets designed for different mounting configurations and impedance specifications, suitable for a variety of electronic applications.
Description Image Product Buy Pricing (Ex VAT) Impedance Mounting Direction Cable Type Cable attachment Cable Ø Connector Type Comments Contact Termination Delivery unit Csa Duration at max process temperature seconds Engineering number Engineering Part No Engineering Series Name Engineering Series No First published date Frequency Fitting type (details) Gender H f l h status
Molex 731000153 BNC Connector Socket 50 Ω PCB Vertical Jack 16.65mm
Molex 731000153 BNC Connector Socket 50 Ω PCB Vertical Jack 16.65mm
Order code: 05-4237
MPN: 731000153
1+ £3.98
Price per unit Ex VAT
50Ω Vertical N/A (PCB Mount) Socket Soldering 1000 10 73100-0153 73100-0153 BNC SERIES 73101 2007-05-04 2 GHz Jack Low-Halogen per IEC 61249-2-21
Molex 731000195 BNC Connector Socket 50 Ω Bulkhead Jack Solder Pot
Molex 731000195 BNC Connector Socket 50 Ω Bulkhead Jack Solder Pot
Standard range
Order code: 05-4238
MPN: 731000195

Despatched within 4 working days - 7 in stock
2+ £3.46
Price per unit Ex VAT
50Ω Straight Solder 1.32mm Socket Solder Pot 1000 73100-0195 73100-0195 BNC SERIES 73101 2007-05-04 2 GHz Front-panel mounting Jack Low-Halogen per IEC 61249-2-21
Molex 731010030 BNC Connector Socket 75 Ω PCB Jack Board Locks
Molex 731010030 BNC Connector Socket 75 Ω PCB Jack Board Locks
Order code: 05-4239
MPN: 731010030
2+ £3.58
Price per unit Ex VAT
75Ω Straight N/A (PCB Mount) Socket Soldering 648 10 73101-0030 73101-0030 BNC SERIES 73101 2007-05-04 2 GHz Front-panel mounting Jack Not Low-Halogen per IEC 61249-2-21
Molex 731155003 BNC Connector 50 Ω Isolated Bulkhead Jack Solder Pot
Molex 731155003 BNC Connector 50 Ω Isolated Bulkhead Jack Solder Pot
Standard range
Order code: 05-4240
MPN: 731155003

Despatched within 4 working days - 40 in stock
2+ £5.22
Price per unit Ex VAT
50Ω Straight Solder 1.32mm Socket Solder Pot 500 73115-5003 73115-5003 BNC BULKHEAD RCPT 73115 2007-05-04 2 GHz Front-panel mounting Jack Low-Halogen per IEC 61249-2-21
Molex 731375003 BNC Connector Right-angle PCB Black Pbt Housing
Molex 731375003 BNC Connector Right-angle PCB Black Pbt Housing
Standard range
Order code: 05-4241
MPN: 731375003

Despatched within 4 working days - 109 in stock
2+ £3.84
Price per unit Ex VAT
50Ω Right angle N/A (PCB Mount) Socket 13.20mm Profile Soldering 768 LR19980 10 73137-5003 73137-5003 BNC RA PCB RCPT 73137 2007-05-04 2 GHz Front-panel mounting Jack Low-Halogen per IEC 61249-2-21
Molex 731740083 BNC Connector 50 Plug Crimp Rg-141/303/58 Cable
Molex 731740083 BNC Connector 50 Plug Crimp Rg-141/303/58 Cable
Order code: 05-4243
MPN: 731740083
1+ £4.85
Price per unit Ex VAT
50Ω Inline Crimp Plug 500 73174-0083 73174-0083 1.0/2.3 Connector 73174 2007-05-04 4 GHz Plug Low-Halogen per IEC 61249-2-21
Molex 734151960 BNC Connector Plug 1Pc Loose With Dust Cap
Molex 734151960 BNC Connector Plug 1Pc Loose With Dust Cap
Standard range
Order code: 05-4286
MPN: 734151960

Despatched within 4 working days - 7 in stock
1+ £4.27
20+ £3.86
50+ £3.61
Price per unit Ex VAT
Plug 1000 73415-1960 73415-1960 BNC SERIES 73101 2011-06-03 2 GHz Plug Low-Halogen per IEC 61249-2-21

Trustpilot