Molex 731000153 BNC Connector Socket 50 Ω PCB Vertical Jack 16.65mm

MPN
731000153
Brand
Molex
EAN-13
2050007126287
Order Code
05-4237
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The Molex 731000153 is a BNC connector socket with a 50 O impedance, suitable for high-frequency applications. It is commonly used in telecommunications, broadcast, and RF equipment for reliable signal transmission. This connector is part of Molex's range of high-frequency coaxial connectors, ensuring stable connections in demanding environments.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Contact Termination Soldering
Delivery unit 1000
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 73100-0153
Engineering Part No 73100-0153
Engineering Series Name BNC SERIES
Engineering Series No 73101
First published date 2007-05-04
Frequency 2 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability SMC&WAVE
Material type Finished Goods
Max cycles at max process temperature 1
Max. frequency 2GHz
Minimum line quantity 1000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 6.259/g
Orientation Straight
Packaging Type Tray
Panel mount No
Pcb mounting Through Hole
Pcb thickness recommended 3.20mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 50
Process temperature max c 260
Product name BNC
Product number display 731000153
Product number hyphen 73100-0153
Product number sap 0731000153
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73171
Reverse polar No
Ro h s status Compliant with Exemption 6(c); 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 800753686472

Trustpilot