Molex 731375003 BNC Connector Right-angle PCB Black Pbt Housing

MPN
731375003
Brand
Molex
EAN-13
2050007126584
Order Code
05-4241
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Molex 731375003 is a BNC connector socket with a 50 O impedance. It is designed for high-frequency applications such as radio and antenna systems. Typically used in coaxial cable connections, this connector ensures reliable signal transmission.
Type BNC connector
Impedance 50Ω
Mounting Direction Right angle
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Comments 13.20mm Profile
Connector Type Socket
Contact Termination Soldering
Csa LR19980
Delivery unit 768
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 73137-5003
Engineering Part No 73137-5003
Engineering Series Name BNC RA PCB RCPT
Engineering Series No 73137
First published date 2007-05-04
Fitting type (details) Front-panel mounting
Flammability 94V-0
Frequency 2 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Material type Finished Goods
Max cycles at max process temperature 1
Max. frequency 2GHz
Minimum line quantity 1536
Misc Attribute Molex MOL DataCom & Specialty
Net weight 15.347/g
Orientation Right Angle
Packaging Type Tray
Panel mount Yes
Panel mount method Bulkhead
Pcb mounting Through Hole
Pcb thickness recommended 3.20mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 48
Process temperature max c 245
Product name BNC
Product number display 731375003
Product number hyphen 73137-5003
Product number sap 0731375003
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 73171
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Ul E107635
Upc 800753750258

Reviews

Be the first to submit a review

Trustpilot