Molex 731000195 BNC Connector Socket 50 Ω Bulkhead Jack Solder Pot

MPN
731000195
Brand
Molex
EAN-13
2050007126300
Order Code
05-4238
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Molex's 731000195 is a BNC connector socket designed for 50 O impedance, typically packaged in a bag as a single piece. This coaxial connector is suitable for high-frequency applications, ensuring reliable signal transmission. It is commonly used in antenna systems and telecommunications equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Solder
Cable Ø 1.32mm
China ro h s status 50 Image per SJ/T 11365-2006
Comments Solder Pot
Connector Type Socket
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 73100-0195
Engineering Part No 73100-0195
Engineering Series Name BNC SERIES
Engineering Series No 73101
First published date 2007-05-04
Fitting type (details) Front-panel mounting
Frequency 2 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 2GHz
Minimum line quantity 1000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 7.824/g
Orientation Straight
Packaging Type Bag
Panel mount Yes
Panel mount method Bulkhead
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 100
Product name BNC
Product number display 731000195
Product number hyphen 73100-0195
Product number sap 0731000195
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2024)6225-DC (07 Nov 2024)
Reference series 73171
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Panel
Taxonomy RF / Coaxial Connectors
Upc 800753686236
Wire cable type 1.32mm Coaxial max.

Reviews

Be the first to submit a review

Trustpilot