Molex 731740083 BNC Connector 50 Plug Crimp Rg-141/303/58 Cable

MPN
731740083
Brand
Molex
EAN-13
2050007125372
Order Code
05-4243
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


Molex manufactures the 731740083 BNC connector plug, which is a 50 O coaxial connector. The plug is supplied as a single unit in a bag, highlighting its use in high-frequency device connections. It is ideal for applications in antenna systems, broadcast equipment, and test equipment setups.
Type BNC connector
Impedance 50Ω
Mounting Direction Inline
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Crimp
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 73174-0083
Engineering Part No 73174-0083
Engineering Series Name 1.0/2.3 Connector
Engineering Series No 73174
First published date 2007-05-04
Frequency 4 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 4GHz
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 9.283/g
Orientation Straight
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Product name BNC
Product number display 731740083
Product number hyphen 73174-0083
Product number sap 0731740083
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73171
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 800753691841
Wire cable type RG-58, RG-141, RG-303, LMR-195

Trustpilot