Molex 731010030 BNC Connector Socket 75 Ω PCB Jack Board Locks

MPN
731010030
Brand
Molex
EAN-13
2050007126348
Order Code
05-4239
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


The Molex 731010030 is a BNC connector socket designed for high-frequency applications, featuring a 75 O impedance. It's ideal for use in various coaxial and antenna systems, supporting reliable signal transmission. Typical applications include telecommunications equipment and broadcast industry setups.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Socket
Contact Termination Soldering
Delivery unit 648
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 73101-0030
Engineering Part No 73101-0030
Engineering Series Name BNC SERIES
Engineering Series No 73101
First published date 2007-05-04
Fitting type (details) Front-panel mounting
Frequency 2 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Not Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Material type Finished Goods
Max cycles at max process temperature 1
Max. frequency 2GHz
Minimum line quantity 648
Misc Attribute Molex MOL DataCom & Specialty
Net weight 19.941/g
Orientation Straight
Packaging Type Tray
Panel mount Yes
Panel mount method Bulkhead
Pcb mounting Through Hole
Pcb thickness recommended 3.20mm
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 36
Process temperature max c 245
Product name BNC
Product number display 731010030
Product number hyphen 73101-0030
Product number sap 0731010030
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2020)9139-DC (19 Jan 2021)
Reference series 73171
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Upc 800753680609

Trustpilot