Molex 734151960 BNC Connector Plug 1Pc Loose With Dust Cap

Image Representative of Range

Molex 734151960 BNC Connector Plug 1Pc Loose With Dust Cap

MPN
734151960
Brand
Molex
EAN-13
2050007128885
Order Code
05-4286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.27
20+ £3.86
50+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Molex manufactures the 734151960 BNC connector plug, a high-frequency coax connector designed for reliable signal transmission. This plug features robust construction suitable for various professional communication applications. It is ideal for connecting antennas and RF equipment, ensuring clear and stable signal connections.
Type BNC connector
Application RF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 73415-1960
Engineering Part No 73415-1960
Engineering Series Name BNC SERIES
Engineering Series No 73101
First published date 2011-06-03
Frequency 2 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 2GHz
Minimum line quantity 1000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 7.053/g
Orientation Straight
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 100
Product name BNC
Product number display 734151960
Product number hyphen 73415-1960
Product number sap 0734151960
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73171
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Dust Cap
Taxonomy RF / Coaxial Connectors
Upc 822348025015

Reviews

Be the first to submit a review

Trustpilot