Molex 731155003 BNC Connector 50 Ω Isolated Bulkhead Jack Solder Pot

MPN
731155003
Brand
Molex
EAN-13
2050007126393
Order Code
05-4240
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Molex 731155003 BNC connector is a high-frequency socket designed for 50 O impedance, suitable for RF and coaxial cable applications. This component is commonly used in telecommunications, broadcast, and networking equipment for reliable signal transmission. It is packaged in a bag, ideal for maintaining the quality and integrity of each connector during storage and handling.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Solder
Cable Ø 1.32mm
China ro h s status 50 Image per SJ/T 11365-2006
Comments Solder Pot
Connector Type Socket
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 73115-5003
Engineering Part No 73115-5003
Engineering Series Name BNC BULKHEAD RCPT
Engineering Series No 73115
First published date 2007-05-04
Fitting type (details) Front-panel mounting
Frequency 2 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 2GHz
Minimum line quantity 1000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 7.203/g
Orientation Straight
Packaging Type Bag
Panel mount Yes
Panel mount method Bulkhead
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Product name BNC
Product number display 731155003
Product number hyphen 73115-5003
Product number sap 0731155003
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73171
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Panel
Taxonomy RF / Coaxial Connectors
Upc 800753691940
Wire cable type 1.32mm Coaxial max.

Reviews

Be the first to submit a review

Trustpilot