Molex 16020069 SL Crimp Terminal Female 24-30 AWG Tin Plated |
05-3001
|
|
Despatched within 4 working days - 16,433 in stock
|
100+ £0.047
Price per unit Ex VAT
|
Female |
30 - 24 |
Signal, Wire-to-Board, Wire-to-Wire |
Socket |
Phosphor bronze tin plated |
60000 |
Compliant per 2000/53/EC |
70058-0004 |
|
Compliant with Exemption 44; 33 |
|
Female |
|
Tin |
60000 |
MOL Power & Signal Sol. |
0.075/g |
Tape on Full reel |
3.750µm |
3.750µm |
Molex 16020077 SL Crimp Terminal Male 24-30 AWG Gold Plated Reel |
05-3003
|
|
Despatched within 4 working days - 14,873 in stock
|
50+ £0.187
Price per unit Ex VAT
|
Male |
30 - 24 |
Signal, Wire-to-Wire |
Plug |
Phosphor bronze |
40000 |
Compliant per 2000/53/EC |
70021-0006 |
|
Compliant with Exemption 44; 34; 33 |
|
Male |
|
Gold |
40000 |
MOL Power & Signal Sol. |
134.600/mg |
Tape on Full reel |
0.381µm |
1.905µm |
Molex 16020078 SL Crimp Terminal Male 0.76µm Gold 24-30 AWG Reel |
05-3005
|
|
Despatched within 4 working days - 4,051 in stock
|
25+ £0.253
Price per unit Ex VAT
|
Male |
30 - 24 |
Signal, Wire-to-Wire |
Plug |
Phosphor bronze |
40000 |
Not Relevant |
70021-0008 |
|
Not Relevant |
|
Male |
|
Gold |
40000 |
MOL Power & Signal Sol. |
0.099/g |
Tape on Full reel |
0.762µm |
1.905µm |
Molex 16020086 SL Series Crimp Terminal Female 22-24 AWG Tin Plated |
05-3007
|
|
Despatched within 4 working days - 15,233 in stock
|
50+ £0.046
| 50+ |
£0.046 |
| 1000+ |
£0.040 |
| 3000+ |
£0.038 |
Price per unit Ex VAT
|
Female |
24 - 22 |
Signal, Wire-to-Board, Wire-to-Wire |
Socket |
Phosphor bronze tin plated |
60000 |
Compliant per 2000/53/EC |
70058-0022 |
|
Compliant with Exemption 44; 33 |
|
Female |
|
Tin |
60000 |
MOL Power & Signal Sol. |
0.073/g |
Tape on Full reel |
3.750µm |
3.750µm |
Molex 16020088 SL Crimp Terminal Female 22-24 AWG Gold-plated Contact |
05-3011
|
|
Despatched same day - 10 in stockBack-order availability date - 31/10/2026
|
50+ £0.102
Price per unit Ex VAT
|
Female |
24 - 22 |
Signal, Wire-to-Board, Wire-to-Wire |
Socket |
Phosphor bronze |
60000 |
Not Relevant |
70058-0026 |
|
Compliant with Exemption 44; 34; 33 |
|
Female |
|
Gold |
60000 |
MOL Power & Signal Sol. |
0.073/g |
Tape on Full reel |
0.750µm |
2.000µm |
Molex 16020098 SL Crimp Terminal Female 24-30 AWG Gold Plated |
05-3013
|
|
Despatched within 4 working days - 5,858 in stock
|
20+ £0.171
Price per unit Ex VAT
|
Female |
30 - 24 |
Signal, Wire-to-Board, Wire-to-Wire |
Socket |
Phosphor bronze |
20000 |
Not Relevant |
70058-0208 |
70058-0208 |
Compliant with Exemption 44; 34; 33 |
FEMALE CRIMP TERMINA |
Female |
70058 |
Gold |
60000 |
Molex MOL Power & Signal Sol. |
0.073/g |
Bag |
0.750µm |
2.000µm |
Molex 16020105 SL Crimp Terminal Male Tin Plated 24-30 AWG Reel |
05-3014
|
|
Despatched within 4 working days - 18,800 in stock
|
50+ £0.108
Price per unit Ex VAT
|
Male |
30 - 24 |
Signal, Wire-to-Wire |
Plug |
Phosphor bronze tin plated |
40000 |
Compliant per 2000/53/EC |
70021-0004 |
|
Compliant with Exemption 44; 33 |
|
Male |
|
Tin |
40000 |
MOL Power & Signal Sol. |
0.102/g |
Tape on Full reel |
3.810µm |
3.810µm |