Molex 16020078 SL Crimp Terminal Male 0.76µm Gold 24-30 AWG Reel

MPN
16020078
Brand
Molex
EAN-13
2050009142506
Order Code
05-3005
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19,090 in stock

The Molex 16020078 is a crimp contact designed for secure and reliable electrical connections. It is typically used in automotive and industrial applications, ensuring optimal performance and durability. This part is sold individually, highlighting its precision engineering suitable for various wiring harness systems.
Type Crimp contact
Pin or Socket Male
Wire Gauge 30 - 24
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze
Delivery unit 40000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70021-0008
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 40000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.099/g
Packaging Type Tape on Full reel
Plating min mating 0.762µm
Plating min termination 1.905µm
Primary pack qty 20000
Product name SL
Product number display 16020078
Product number hyphen 16-02-0078
Product number sap 0016020078
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70021
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753595972
Wire insulation diameter 1.52mm max.
Wire size awg 24, 26, 28, 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot