The Molex crimp contact, part number 16020088, is designed for use in electrical connector systems. It features durable construction and reliable performance for secure electrical connections. Typical applications include automotive, industrial, and consumer electronics.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
24 - 22 |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Contact Finish |
Phosphor bronze |
| Delivery unit |
60000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
70058-0026 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
60000 |
| Misc Attribute |
MOL Power & Signal Sol. |
| Net weight |
0.073/g |
| Packaging Type |
Tape on Full reel |
| Plating min mating |
0.750µm |
| Plating min termination |
2.000µm |
| Primary pack qty |
20000 |
| Product name |
CyClone,SL |
| Product number display |
16020088 |
| Product number hyphen |
16-02-0088 |
| Product number sap |
0016020088 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70058 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
800753596030 |
| Wire insulation diameter |
1.63mm max. |
| Wire size awg |
22, 24 |