Molex 16020086 SL Series Crimp Terminal Female 22-24 AWG Tin Plated

MPN
16020086
Brand
Molex
EAN-13
2050009142513
Order Code
05-3007
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.047
1000+ £0.042
3000+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16,608 in stock

The Molex 16020086 is a crimp contact designed for secure electrical connection. It is typically used in automotive, industrial, and consumer electronics applications. This component ensures reliable performance in demanding environments.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 22
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 70058-0022
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.073/g
Packaging Type Tape on Full reel
Plating min mating 3.750µm
Plating min termination 3.750µm
Primary pack qty 20000
Product name CyClone,SL
Product number display 16020086
Product number hyphen 16-02-0086
Product number sap 0016020086
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70058
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753596016
Wire insulation diameter 1.63mm max.
Wire size awg 22, 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot