Molex 16020098 SL Crimp Terminal Female 24-30 AWG Gold Plated

MPN
16020098
Brand
Molex
EAN-13
2050007100416
Order Code
05-3013
Country of Origin
Malaysia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,618 in stock

The Molex crimp contact, model SL 16020098, features precision engineering for reliable electrical connections. Manufactured by Molex, it is used in various electronic and wiring applications. Its durable construction ensures optimal conductivity and performance in demanding environments.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 24
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze
Delivery unit 20000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70058-0208
Engineering Part No 70058-0208
Engineering Series Name FEMALE CRIMP TERMINA
Engineering Series No 70058
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.073/g
Packaging Type Bag
Plating min mating 0.750µm
Plating min termination 2.000µm
Primary pack qty 10000
Product name CyClone,SL
Product number display 16020098
Product number hyphen 16-02-0098
Product number sap 0016020098
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70058
Replacement part number 700580098
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753596054
Wire insulation diameter 1.52mm max.
Wire size awg 24, 26, 28, 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot