Molex 16020105 SL Crimp Terminal Male Tin Plated 24-30 AWG Reel

MPN
16020105
Brand
Molex
EAN-13
2050009141769
Order Code
05-3014
Country of Origin
Malaysia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,830 in stock

The Molex crimp contact, part number 16020105, is a reliable component used for secure electrical connections. It features precision engineering for enhanced conductivity and durability. This part is typically utilised in automotive and industrial applications for efficient power distribution.
Type Crimp contact
Pin or Socket Male
Wire Gauge 30 - 24
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Delivery unit 40000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 70021-0004
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 40000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.102/g
Packaging Type Tape on Full reel
Plating min mating 3.810µm
Plating min termination 3.810µm
Primary pack qty 20000
Product name SL
Product number display 16020105
Product number hyphen 16-02-0105
Product number sap 0016020105
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70021
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753595651
Wire insulation diameter 1.52mm max.
Wire size awg 24, 26, 28, 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot