Molex 16020077 SL Crimp Terminal Male 24-30 AWG Gold Plated Reel

MPN
16020077
Brand
Molex
EAN-13
2050009141493
Order Code
05-3003
Country of Origin
Malaysia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,873 in stock

The Molex crimp contact, part number 16020077, features high precision and durability for reliable electrical connections. It is typically used in various electronic and automotive applications requiring secure wire-to-wire connections. This product is available in a quantity of one piece per package.
Type Crimp contact
Pin or Socket Male
Wire Gauge 30 - 24
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze
Delivery unit 40000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 70021-0006
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 40000
Misc Attribute MOL Power & Signal Sol.
Net weight 134.600/mg
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 1.905µm
Primary pack qty 20000
Product name SL
Product number display 16020077
Product number hyphen 16-02-0077
Product number sap 0016020077
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70021
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753595965
Wire insulation diameter 1.52mm max.
Wire size awg 24, 26, 28, 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot