Molex 39000038 Mini-fit Crimp Terminal Cu Plated 18-24 AWG 1Pc |
05-3406
|
|
Despatched within 4 working days - 10,116 in stock
|
200+ £0.0270
| 200+ |
£0.0270 |
| 8000+ |
£0.0220 |
Price per unit Ex VAT
|
Female |
24 - 18 |
Power, Wire-to-Board, Wire-to-Wire |
Socket |
|
Brass tin plated |
9.0A |
104000 |
false |
30 |
Compliant per 2000/53/EC |
5556T |
|
2007-05-16 |
|
Compliant with Exemption 44 |
|
Female |
Brass |
Tin |
Molex 39000068 Mini-fit Crimp Terminal Tin 22-28 AWG Phosphor Bronze |
05-3420
|
|
Despatched within 4 working days - 1,520 in stock
|
50+ £0.121
| 50+ |
£0.121 |
| 1000+ |
£0.116 |
| 3000+ |
£0.113 |
Price per unit Ex VAT
|
Male |
28 - 22 |
Power, Wire-to-Wire |
Plug |
|
Phosphor bronze tin plated |
9.0A |
8000 |
false |
30 |
Not Relevant |
5558PBT2L |
5558PBT2L |
2007-05-16 |
MINIFIT JR TERM MALE |
Compliant with Exemption 44; 34 |
05558 |
Male |
Phosphor Bronze |
Matte Tin |
Molex 39000073 Mini-fit Crimp Terminal Au/sn 18-24 AWG 1Pc |
05-3421
|
|
Despatched within 4 working days - 2,309 in stock
|
25+ £0.288
Price per unit Ex VAT
|
Female |
24 - 18 |
Power, Wire-to-Board, Wire-to-Wire |
Socket |
|
Brass |
9.0A |
52000 |
false |
30 |
Not Relevant |
5556GS4 |
|
2009-06-19 |
|
Compliant with Exemption 44; 34; 33 |
|
Female |
Brass |
Gold |
Molex 39000081 Mini-fit Crimp Terminal Tin Copper Brass 16-22 AWG |
05-3429
|
|
Despatched same day - 250 in stockBack-order availability date - 17/10/2026
|
250+ £0.038
Price per unit Ex VAT
|
Male |
22 - 16 |
Power, Wire-to-Wire |
Plug |
|
Brass tin plated |
9.0A |
96000 |
false |
30 |
Compliant per 2000/53/EC |
5558T3 |
|
2007-05-16 |
|
Compliant with Exemption 44 |
|
Male |
Brass |
Matte Tin |
Molex 457501211 Mini-fit Crimp Terminal 18-20 AWG Cu Alloy Gold 1Pc |
05-3742
|
|
Despatched within 4 working days - 2,394 in stock
|
10+ £0.385
| 10+ |
£0.385 |
| 1000+ |
£0.343 |
| 3000+ |
£0.332 |
Price per unit Ex VAT
|
Female |
20 - 18 |
Power, Wire-to-Board, Wire-to-Wire |
Socket |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. Series 45750 is Hot-Swappable |
Copper alloy |
11.5A |
16000 |
true |
250 |
Compliant per 2000/53/EC |
45750-1211 |
|
2007-05-16 |
|
Compliant with Exemption 34; 33 |
|
Female |
Copper Alloy |
Gold |
Molex 460121141 Mini-fit Crimp Terminal 18-20 AWG Tin Plating |
05-3744
|
|
Despatched within 4 working days - 2,277 in stock
|
50+ £0.105
Price per unit Ex VAT
|
Male |
20 - 18 |
Power, Wire-to-Wire |
Plug |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. |
Copper alloy tin plated |
13.0A |
104000 |
true |
100 |
Compliant per 2000/53/EC |
46012-1141 |
|
2007-05-16 |
|
Compliant with Exemption 34; 33 |
|
Male |
Copper Alloy |
Tin |
Molex 460123142 Mini-fit Crimp Terminal 16 AWG Tin Plating 1Pc |
05-3748
|
|
|
20+ £0.264
Price per unit Ex VAT
|
Male |
16 |
Power, Wire-to-Wire |
Plug |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. |
Copper alloy tin plated |
13.0A |
8000 |
true |
100 |
Not Relevant |
46012-3142 |
46012-3142 |
2007-05-16 |
+HCS (M) Crimp Trm |
Compliant with Exemption 44; 34; 33 |
46012 |
Male |
Copper Alloy |
Tin |