Molex 457501211 Mini-fit Crimp Terminal 18-20 AWG Cu Alloy Gold 1Pc

MPN
457501211
Brand
Molex
EAN-13
2050009142230
Order Code
05-3742
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.387
1000+ £0.345
3000+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,494 in stock

The Molex 457501211 is a crimp contact designed for reliable electrical connections. It features durable construction for secure and long-lasting performance. Typically used in electronic assemblies, it ensures efficient current transmission in various industries.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. Series 45750 is Hot-Swappable
Connector Type Socket
Contact Finish Copper alloy
Current maximum per contact 11.5A
Delivery unit 16000
Design registration eligibility true
Durability mating cycles max 250
ELV status Compliant per 2000/53/EC
Engineering number 45750-1211
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 16000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.148/g
Packaging Type Tape on Full reel
Plating min mating 0.762µm
Plating min termination 2.540µm
Primary pack qty 4000
Product name Mini-Fit Plus
Product number display 457501211
Product number hyphen 45750-1211
Product number sap 0457501211
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 45750
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 13A
Upc 822350286053
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 18, 20

Reviews

Be the first to submit a review

Trustpilot