Molex 39000081 Mini-fit Crimp Terminal Tin Copper Brass 16-22 AWG

MPN
39000081
Brand
Molex
EAN-13
2050009142001
Order Code
05-3429
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
250+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 250 in stockBack-order availability date - 13/07/2026

Molex's Mini Fit 39000081 is a crimp contact designed for secure electrical connections. This component features a durable construction ideal for use in electrical housings and connectors. It is typically used in automotive, telecommunications, and consumer electronics applications.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22 - 16
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Brass tin plated
Current maximum per contact 9.0A
Delivery unit 96000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5558T3
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 96000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.080/g
Packaging Type Tape on Full reel
Plating min mating 0.900µm
Plating min termination 0.900µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000081
Product number hyphen 39-00-0081
Product number sap 0039000081
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5558
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753727083
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 16, 22+18, 20+20, 22+20

Reviews

Be the first to submit a review

Trustpilot