Molex 39000068 Mini-fit Crimp Terminal Tin 22-28 AWG Phosphor Bronze

MPN
39000068
Brand
Molex
EAN-13
2050007108047
Order Code
05-3420
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.123
1000+ £0.116
3000+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,035 in stock

Molex manufactures the Mini Fit 39000068, a crimp contact designed for secure electrical connections. This part is typically used in data communication equipment and power supply units. Its high-quality construction ensures reliable performance in various applications.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28 - 22
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Plug
Contact Finish Phosphor bronze tin plated
Current maximum per contact 9.0A
Delivery unit 8000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5558PBT2L
Engineering Part No 5558PBT2L
Engineering Series Name MINIFIT JR TERM MALE
Engineering Series No 05558
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Matte Tin
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 32000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 108.000/mg
Packaging Type Bag
Plating min mating 0.900µm
Plating min termination 0.900µm
Product name Mini-Fit
Product number display 39000068
Product number hyphen 39-00-0068
Product number sap 0039000068
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5558
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800754394062
Voltage maximum 600V
Wire insulation diameter 0.90-1.80mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot