Molex 39000038 Mini-fit Crimp Terminal Cu Plated 18-24 AWG 1Pc

MPN
39000038
Brand
Molex
EAN-13
2050009141912
Order Code
05-3406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
200+ £0.0270
8000+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,116 in stock

The Molex 39000038 is a crimp contact supplied as one piece, known for reliability in electrical connections. It features a compact design suited for MINI FIT applications where space is a constraint. Commonly used in consumer electronics and automotive wiring systems, it ensures secure and efficient electrical connectivity.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 9.0A
Delivery unit 104000
Design registration eligibility false
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 5556T
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 104000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.182/g
Packaging Type Tape on Full reel
Plating min mating 0.889µm
Plating min termination 0.889µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000038
Product number hyphen 39-00-0038
Product number sap 0039000038
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753585010
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 22+22, 24

Reviews

Be the first to submit a review

Trustpilot