Molex 460121141 Mini-fit Crimp Terminal 18-20 AWG Tin Plating

MPN
460121141
Brand
Molex
EAN-13
2050009142247
Order Code
05-3744
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.105
250+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,332 in stock

Molex manufactures the Mini Fit 460121141 crimp contact, featuring high conductivity and reliable performance. It is typically used in applications requiring secure wire-to-wire or wire-to-board connections. This component is designed for efficient electrical connectivity in automotive and consumer electronics.
Type Crimp contact
Pin or Socket Male
Wire Gauge 20 - 18
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information.
Connector Type Plug
Contact Finish Copper alloy tin plated
Current maximum per contact 13.0A
Delivery unit 104000
Design registration eligibility true
Durability mating cycles max 100
ELV status Compliant per 2000/53/EC
Engineering number 46012-1141
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 104000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.145/g
Packaging Type Tape on Full reel
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 4000
Product name Mini-Fit Plus
Product number display 460121141
Product number hyphen 46012-1141
Product number sap 0460121141
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 46012
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 13A
Upc 822350570435
Voltage maximum 600V
Wire insulation diameter 1.65-2.95mm
Wire size awg 18, 20

Reviews

Be the first to submit a review

Trustpilot