The Molex 460123142 is a crimp contact designed for reliable electrical connections. This component is typically used in automotive, industrial, and consumer electronics applications. Known for its durability, it is ideal for projects requiring secure and stable interconnections.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
16 |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. |
| Connector Type |
Plug |
| Contact Finish |
Copper alloy tin plated |
| Current maximum per contact |
13.0A |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
100 |
| ELV status |
Not Relevant |
| Engineering number |
46012-3142 |
| Engineering Part No |
46012-3142 |
| Engineering Series Name |
+HCS (M) Crimp Trm |
| Engineering Series No |
46012 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Gender |
Male |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.145/g |
| Packaging Type |
Bag |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Product name |
Mini-Fit Plus |
| Product number display |
460123142 |
| Product number hyphen |
46012-3142 |
| Product number sap |
0460123142 |
| Rated voltage |
600V |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
46012 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
13A |
| Upc |
822350570466 |
| Voltage maximum |
600V |
| Wire insulation diameter |
1.80-3.15mm |
| Wire size awg |
16 |