Molex 39000073 Mini-fit Crimp Terminal Au/sn 18-24 AWG 1Pc

MPN
39000073
Brand
Molex
EAN-13
2050009141974
Order Code
05-3421
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,309 in stock

Molex manufactures the Mini Fit 39000073, a crimp contact designed for secure electrical connections. This component is known for its reliability and is suitable for wire-to-board or wire-to-wire applications. Typical applications include automotive, consumer electronics, and telecommunications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass
Current maximum per contact 9.0A
Delivery unit 52000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5556GS4
First published date 2009-06-19
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 52000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.130/g
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 4000
Product name Mini-Fit
Product number display 39000073
Product number hyphen 39-00-0073
Product number sap 0039000073
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753825178
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot