MH Connectors 3101-8821 RJ45 Coupling Socket Built-In Black 1 piece |
12-4827
|
|
Despatched within 4 working days - 523 in stock
|
3+ £1.80
Price per unit Ex VAT
|
RJ45 Connector |
Connector |
Black |
MH3101-8821 |
|
|
|
CAT 5e |
Socket |
Unshielded |
8P8C |
RJ45 |
Socket, built-in |
Phosphor bronze gold plated |
1.5A |
1 |
1 |
-55 - +85°C |
MH Connectors 2101-0115-02 RJ45 Coupling Built-In Metal Socket 1 piece |
12-4828
|
|
Despatched within 4 working days - 346 in stock
|
2+ £3.84
Price per unit Ex VAT
|
RJ45 Connector |
Soldering |
Metal |
|
MH3101S-8821 |
|
Shielded |
CAT 5e |
Socket |
Unshielded |
8P8C |
RJ45 |
Socket, built-in |
Phosphor bronze gold plated |
1.5A |
1 |
1 |
-55 - +85°C |
MH Connectors 2101-0115-03 RJ45 Coupling Socket Built-in Black 1 piece |
12-4829
|
|
Available to back orderBack order, lead time 6 weeks
|
2+ £3.13
Price per unit Ex VAT
|
RJ45 Connector |
Soldering |
Black |
|
MH3101-CAT5E |
|
Unshielded |
CAT 5e |
Socket |
Unshielded |
8P8C |
RJ45 |
Socket, built-in |
Phosphor bronze gold plated |
1.5A |
1 |
1 |
-55 - +85°C |
MH Connectors 3101S-CAT5E RJ45 Coupling Built-In Metal Socket 1 piece |
12-4830
|
|
Despatched within 4 working days - 105 in stock
|
1+ £4.76
Price per unit Ex VAT
|
RJ45 CAT 5e |
Soldering |
Metal |
|
MH3101S-CAT5E |
Cat 5e |
Shielded |
CAT 5e |
Socket |
Unshielded |
8P8C |
RJ45 |
Socket, built-in |
Phosphor bronze gold plated |
1.5A |
1 |
1 |
-55 - +85°C |
MH Connectors 2101-0115-05 RJ45 Coupling Socket Built-In Black 1 piece |
12-4831
|
|
Despatched within 4 working days - 160 in stock
|
1+ £6.40
Price per unit Ex VAT
|
RJ45 Connector |
Soldering |
Black |
|
MH3101-CAT6 |
|
Unshielded |
CAT 6 |
Socket |
Unshielded |
8P8C |
RJ45 |
Socket, built-in |
Phosphor bronze gold plated |
1.5A |
1 |
1 |
-55 - +85°C |
MH Connectors 3101S-CAT6 RJ45 Coupling Socket Built-In Metal 1 piece |
12-4832
|
|
Despatched within 4 working days - 41 in stock
|
1+ £8.38
Price per unit Ex VAT
|
RJ45 CAT 6 |
Soldering |
Metal |
|
MH3101S-CAT6 |
Cat 6 |
Shielded |
CAT 6 |
Socket |
Unshielded |
8P8C |
RJ45 |
Socket, built-in |
Phosphor bronze gold plated |
1.5A |
1 |
1 |
-55 - +85°C |
MH 2101-0115-07 3101S-CAT6A RJ45 Socket Metal Built-in 1 piece |
12-4833
|
|
Despatched within 4 working days - 142 in stock
|
1+ £12.61
Price per unit Ex VAT
|
RJ45 CAT 6a |
Soldering |
Metal |
|
MH3101S-CAT6A |
Cat 6a |
Shielded |
CAT 6A |
Socket |
Unshielded |
8P8C |
RJ45 |
Socket, built-in |
Phosphor bronze gold plated |
1.5A |
1 |
1 |
-55 - +85°C |