MH Connectors 3101-8821 RJ45 Coupling Socket Built-In Black 1 piece

Image Representative of Range

MH Connectors 3101-8821 RJ45 Coupling Socket Built-In Black 1 piece

MPN
2101-0115-01
Brand
MH
EAN-13
2050002346437
Order Code
12-4827
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 993 in stock

Manufactured by MH Connectors, the MH3101-8821 is a black RJ45 coupling socket designed for built-in use. It supports Cat 5, Cat 6, and Cat 7 connections, making it suitable for a variety of network applications. This RJ45 connector is typically used in Ethernet networking setups.
Type RJ45 Connector
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Connector
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Black
Misc Attribute MH3101-8821
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Specification CAT 5e
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot