MH Connectors 2101-0115-03 RJ45 Coupling Socket Built-in Black 1 piece

Image Representative of Range

MH Connectors 2101-0115-03 RJ45 Coupling Socket Built-in Black 1 piece

MPN
2101-0115-03
Brand
MH
EAN-13
2050002346451
Order Code
12-4829
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The MH Connectors MH3101-CAT5E RJ45-coupling 2101-0115-03 Socket is a built-in, black RJ45 connector designed for efficient network connections. Manufactured by MH Connectors, it supports Cat 5, Cat 6, and Cat 7 Ethernet applications. This socket is ideal for use in network installations requiring reliable and durable RJ45 couplings.
Type RJ45 Connector
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Black
Misc Attribute 1 MH3101-CAT5E
Misc Attribute 2 Unshielded
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Specification CAT 5e
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot