MH Connectors 2101-0115-05 RJ45 Coupling Socket Built-In Black 1 piece

Image Representative of Range

MH Connectors 2101-0115-05 RJ45 Coupling Socket Built-In Black 1 piece

MPN
2101-0115-05
Brand
MH
EAN-13
2050002346475
Order Code
12-4831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.53 £6.40
10+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The MH Connectors MH3101-CAT6 RJ45-coupling 2101-0115-05 socket is a single black RJ45 connector designed for built-in network applications. Manufactured by MH Connectors, it supports Cat 5, Cat 6, and Cat 7 connections, making it versatile for various Ethernet networking setups. This connector is typically used in data communications, networking environments, and telecommunications to ensure reliable cable connections.
Type RJ45 Connector
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Black
Misc Attribute 1 MH3101-CAT6
Misc Attribute 2 Unshielded
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Specification CAT 6
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot