MH Connectors 2101-0115-02 RJ45 Coupling Built-In Metal Socket 1 piece

Image Representative of Range

MH Connectors 2101-0115-02 RJ45 Coupling Built-In Metal Socket 1 piece

MPN
2101-0115-02
Brand
MH
EAN-13
2050002346444
Order Code
12-4828
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

The MH Connectors MH3101S-8821 is a robust RJ45 socket designed for network applications, made with a durable metal housing. Manufactured by MH Connectors, it is compatible with Cat 5, Cat 6, and Cat 7 cables, making it versatile for various Ethernet connections. This built-in coupling is ideal for use in networking equipment requiring reliable and high-performance data transmission.
Type RJ45 Connector
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Metal
Misc Attribute 1 MH3101S-8821
Misc Attribute 2 Shielded
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Specification CAT 5e
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot