MH 2101-0115-07 3101S-CAT6A RJ45 Socket Metal Built-in 1 piece

Image Representative of Range

MH 2101-0115-07 3101S-CAT6A RJ45 Socket Metal Built-in 1 piece

MPN
2101-0115-07
Brand
MH
EAN-13
2050002346499
Order Code
12-4833
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The MH Connectors MH3101S-CAT6A RJ45-coupling 2101-0115-07 is a robust, built-in metal socket designed for high-speed network connections. Manufactured by MH Connectors, this RJ45 socket supports CAT6A standards, making it ideal for Ethernet connectivity in data centres and industrial applications. Its durable construction ensures reliable performance for RJ45 cable couplings.
Type RJ45 CAT 6a
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Metal
LAN Category Cat 6a
Misc Attribute 1 MH3101S-CAT6A
Misc Attribute 2 Shielded
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Specification CAT 6A
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot