MH Connectors 3101S-CAT6 RJ45 Coupling Socket Built-In Metal 1 piece

Image Representative of Range

MH Connectors 3101S-CAT6 RJ45 Coupling Socket Built-In Metal 1 piece

MPN
2101-0115-06
Brand
MH
EAN-13
2050002346482
Order Code
12-4832
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The MH Connectors MH3101S-CAT6 RJ45 socket is a metal, built-in network connector designed for reliable Ethernet connections. Manufactured by MH Connectors, it features compatibility with Cat 5, Cat 6, and Cat 7 cables, making it versatile for various networking applications. Its robust design is ideal for commercial and industrial settings requiring high-speed data transmission.
Type RJ45 CAT 6
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Metal
LAN Category Cat 6
Misc Attribute 1 MH3101S-CAT6
Misc Attribute 2 Shielded
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Specification CAT 6
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot