MH Connectors 3101S-CAT5E RJ45 Coupling Built-In Metal Socket 1 piece

MPN
2101-0115-04
Brand
MH
EAN-13
2050002346468
Order Code
12-4830
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

MH Connectors manufactures the MH3101S-CAT5E RJ45 coupling 2101-0115-04, featuring a built-in metal socket design. This RJ45 connector is compatible with Cat 5, Cat 6, and Cat 7 cables, making it versatile for various networking applications. Typically, it is used in Ethernet networks to facilitate reliable data transmission across different devices.
Type RJ45 CAT 5e
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Soldering
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Phosphor bronze gold plated
Factory colour Metal
LAN Category Cat 5e
Misc Attribute 1 MH3101S-CAT5E
Misc Attribute 2 Shielded
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Specification CAT 5e
Temperature Range -55 - +85°C

Reviews

Be the first to submit a review

Trustpilot