Medium-Duty Projecting Shield Anchor M10 x 15mm (25)

MASONMATE Brand: MASONMATE

These MasonMate Medium-Duty Projecting Shield Anchors have the following specifications:

Diameter: M10.
Length: 15mm.
Anchor Hole Size: 16mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Fastens Up To: 15mm.
Bolt Length: 90mm.
Min. Hole Depth: 65mm.
Box Qty.: 25.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0865P1015 Medium-Duty Projecting Shield Anchor M10 x 15mm (25)
MASONMATE 0865P1015 Medium-Duty Projecting Shield Anchor M10 x 15mm (25)
Standard range
Order code: 98-2675
MPN: 0865P1015

Despatched within 4 working days - 15 in stock
1+ £17.26
Price per unit Ex VAT
MASONMATE 0865P1030 Medium-Duty Projecting Shield Anchor M10 x 30mm (25)
MASONMATE 0865P1030 Medium-Duty Projecting Shield Anchor M10 x 30mm (25)
Standard range
Order code: 98-2676
MPN: 0865P1030

Despatched within 4 working days - 15 in stock
1+ £18.82
Price per unit Ex VAT
MASONMATE 0865P1060 Medium-Duty Projecting Shield Anchor M10 x 60mm (25)
MASONMATE 0865P1060 Medium-Duty Projecting Shield Anchor M10 x 60mm (25)
Standard range
Order code: 98-2677
MPN: 0865P1060

Despatched within 4 working days - 20 in stock
1+ £20.90
Price per unit Ex VAT
MASONMATE 0865P1215 Medium-Duty Projecting Shield Anchor M12 x 15mm (20)
MASONMATE 0865P1215 Medium-Duty Projecting Shield Anchor M12 x 15mm (20)
Standard range
Order code: 98-2678
MPN: 0865P1215

Despatched within 4 working days - 1 in stock
1+ £22.15
Price per unit Ex VAT
MASONMATE 0865P1230 Medium-Duty Projecting Shield Anchor M12 x 30mm (20)
MASONMATE 0865P1230 Medium-Duty Projecting Shield Anchor M12 x 30mm (20)
Standard range
Order code: 98-2679
MPN: 0865P1230

Despatched within 4 working days - 5 in stock
1+ £24.02
Price per unit Ex VAT
MASONMATE 0865P1275 Medium-Duty Projecting Shield Anchor M12 x 75mm (15)
MASONMATE 0865P1275 Medium-Duty Projecting Shield Anchor M12 x 75mm (15)
Standard range
Order code: 98-2680
MPN: 0865P1275

Despatched within 4 working days - 5 in stock
1+ £22.35
Price per unit Ex VAT
MASONMATE 0865P610 Medium-Duty Projecting Shield Anchor M6 x 10mm (50)
MASONMATE 0865P610 Medium-Duty Projecting Shield Anchor M6 x 10mm (50)
Standard range
Order code: 98-2681
MPN: 0865P610

Despatched within 4 working days - 5 in stock
1+ £15.49
Price per unit Ex VAT
MASONMATE 0865P625 Medium-Duty Projecting Shield Anchor M6 x 25mm (50)
MASONMATE 0865P625 Medium-Duty Projecting Shield Anchor M6 x 25mm (50)
Standard range
Order code: 98-2682
MPN: 0865P625

Despatched within 4 working days - 20 in stock
1+ £15.49
Price per unit Ex VAT
MASONMATE 0865P660 Medium-Duty Projecting Shield Anchor M6 x 60mm (50)
MASONMATE 0865P660 Medium-Duty Projecting Shield Anchor M6 x 60mm (50)
Standard range
Order code: 98-2683
MPN: 0865P660

Despatched within 4 working days - 4 in stock
1+ £18.82
Price per unit Ex VAT
MASONMATE 0865P810 Medium-Duty Projecting Shield Anchor M8 x 10mm (50)
MASONMATE 0865P810 Medium-Duty Projecting Shield Anchor M8 x 10mm (50)
Standard range
Order code: 98-2684
MPN: 0865P810

Despatched within 4 working days - 5 in stock
1+ £22.35
Price per unit Ex VAT
MASONMATE 0865P825 Medium-Duty Projecting Shield Anchor M8 x 25mm (50)
MASONMATE 0865P825 Medium-Duty Projecting Shield Anchor M8 x 25mm (50)
Standard range
Order code: 98-2685
MPN: 0865P825

Despatched within 4 working days - 5 in stock
1+ £24.12
Price per unit Ex VAT
MASONMATE 0865P860 Medium-Duty Projecting Shield Anchor M8 x 60mm (50)
MASONMATE 0865P860 Medium-Duty Projecting Shield Anchor M8 x 60mm (50)
Standard range
Order code: 98-2686
MPN: 0865P860

Despatched within 4 working days - 20 in stock
1+ £27.76
Price per unit Ex VAT

Trustpilot