MASONMATE 0865P1215 Medium-Duty Projecting Shield Anchor M12 x 15mm (20)

MPN
0865P1215
Brand
MASONMATE
EAN-13
5050420075275
Order Code
98-2678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Medium-Duty Projecting Shield Anchors have the following specifications:

Diameter: M12.
Length: 15mm.
Anchor Hole Size: 20mm.
Shield Length: 75mm.
Thread Diameter: 12mm.
Fastens Up To: 15mm.
Bolt Length: 110mm.
Min. Hole Depth: 85mm.
Box Qty.: 20.


Reviews

Be the first to submit a review

Trustpilot