MASONMATE 0865P1015 Medium-Duty Projecting Shield Anchor M10 x 15mm (25)

MPN
0865P1015
Brand
MASONMATE
EAN-13
5050420075244
Order Code
98-2675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These MasonMate Medium-Duty Projecting Shield Anchors have the following specifications:

Diameter: M10.
Length: 15mm.
Anchor Hole Size: 16mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Fastens Up To: 15mm.
Bolt Length: 90mm.
Min. Hole Depth: 65mm.
Box Qty.: 25.


Reviews

Be the first to submit a review

Trustpilot