MASONMATE 0865P1275 Medium-Duty Projecting Shield Anchor M12 x 75mm (15)

MPN
0865P1275
Brand
MASONMATE
EAN-13
5050420075299
Order Code
98-2680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Medium-Duty Projecting Shield Anchors have the following specifications:

Diameter: M12.
Length: 75mm.
Anchor Hole Size: 20mm.
Shield Length: 75mm.
Thread Diameter: 12mm.
Fastens Up To: 75mm.
Bolt Length: 170mm.
Min. Hole Depth: 85mm.
Box Qty.: 15.


Reviews

Be the first to submit a review

Trustpilot