MASONMATE 0865P810 Medium-Duty Projecting Shield Anchor M8 x 10mm (50)

MPN
0865P810
Brand
MASONMATE
EAN-13
5050420075367
Order Code
98-2684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Medium-Duty Projecting Shield Anchors have the following specifications:

Diameter: M8.
Length: 10mm.
Anchor Hole Size: 14mm.
Shield Length: 50mm.
Thread Diameter: 8mm.
Fastens Up To: 10mm.
Bolt Length: 75mm.
Min. Hole Depth: 55mm.
Box Qty.: 50.


Reviews

Be the first to submit a review

Trustpilot