MASONMATE 0865P660 Medium-Duty Projecting Shield Anchor M6 x 60mm (50)

MPN
0865P660
Brand
MASONMATE
EAN-13
5050420075350
Order Code
98-2683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These MasonMate Medium-Duty Projecting Shield Anchors have the following specifications:

Diameter: M6.
Length: 60mm.
Anchor Hole Size: 12mm.
Shield Length: 45mm.
Thread Diameter: 6mm.
Fastens Up To: 60mm.
Bolt Length: 115mm.
Min. Hole Depth: 50mm.
Box Qty.: 50.


Reviews

Be the first to submit a review

Trustpilot