MASONMATE 0865P1060 Medium-Duty Projecting Shield Anchor M10 x 60mm (25)

MPN
0865P1060
Brand
MASONMATE
EAN-13
5050420075268
Order Code
98-2677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These MasonMate Medium-Duty Projecting Shield Anchors have the following specifications:

Diameter: M10.
Length: 60mm.
Anchor Hole Size: 16mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Fastens Up To: 60mm.
Bolt Length: 135mm.
Min. Hole Depth: 65mm.
Box Qty.: 25.


Reviews

Be the first to submit a review

Trustpilot