Mean Well Open & DIN Power Supply Units AC/DC PSU (print) 608206

Mean Well Brand: Mean Well
The Mean Well IRM series consists of compact and efficient low power AC/DC power supply units designed to provide a range of DC output voltages, suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Output Voltage Connection Dimensions Efficiency to Height Max. output current Output Current Number of Outputs Mounting Type Consumption (standby) Input frequency Input Voltage Length Maximum Operating Temperature Minimum Input Volage Operating Temperature Operating temperature (min.) Protection Class Residual ripple
Mean Well IRM-01-12 PSU 12V 83mA 1W compact low power EN certified
Mean Well IRM-01-12 PSU 12V 83mA 1W compact low power EN certified
Standard range
Order code: 05-0906
MPN: IRM-01-12

Available to back orderBack-order availability date - 30/11/2026
1+ £5.83
5+ £5.66
10+ £4.27
25+ £4.20
50+ £4.14
Price per unit Ex VAT
1 W 12V DC Pins (L x W x H) 33.7 x 22.2 x 15 mm 74% 15mm 83mA 83mA 1 PCB 75mW 47-63Hz 305V AC 33.7mm +85°C 85V AC -30°C to +85°C -30°C II 150 mVp-p
Mean Well IRM-01-12S IRM ac/dc psu 12 V dc 83 mA 1 W compact and efficient
Mean Well IRM-01-12S IRM ac/dc psu 12 V dc 83 mA 1 W compact and efficient
Standard range
Order code: 05-0907
MPN: IRM-01-12S

Available to back orderBack-order availability date - 30/11/2026
1+ £5.62
5+ £5.49
10+ £5.33
25+ £5.14
50+ £5.00
Price per unit Ex VAT
1 W 12V DC SMD (L x W x H) 33.7 x 22.2 x 16 mm 74% 16mm 83mA 83mA 1 PCB 75mW 47-63Hz 305V AC 33.7mm +85°C 85V AC -30°C to +85°C -30°C II 150 mVp-p
Mean Well IRM-01-3.3 AC/DC PSU 3.3V 300mA 1W compact low power turnkey
Mean Well IRM-01-3.3 AC/DC PSU 3.3V 300mA 1W compact low power turnkey
Standard range
Order code: 05-0909
MPN: IRM-01-3.3

Despatched within 4 working days - 13 in stock
1+ £5.91
5+ £5.74
10+ £5.54
25+ £5.37
50+ £5.20
Price per unit Ex VAT
1 W 3.3V DC Pins (L x W x H) 33.7 x 22.2 x 15 mm 66% 15mm 300mA 300mA 1 PCB 75mW 47-63Hz 305V AC 33.7mm +85°C 85V AC -30°C to +85°C -30°C II 150 mVp-p
Mean Well IRM-01-3.3S AC/DC PSU 3.3V DC 300mA compact low power
Mean Well IRM-01-3.3S AC/DC PSU 3.3V DC 300mA compact low power
Standard range
Order code: 05-0910
MPN: IRM-01-3.3S

Despatched within 4 working days - 12 in stock
1+ £6.87
Price per unit Ex VAT
1W 3.3V DC SMD (L x W x H) 33.7 x 22.2 x 16 mm 66% 16mm 300mA 300mA 1 PCB 75mW 47-63Hz 305V AC 33.7mm +85°C 85V AC -30°C to +85°C -30°C II 150 mVp-p
Mean Well IRM-01-5S AC/DC PSU 5V 200mA 1W low power compact design
Mean Well IRM-01-5S AC/DC PSU 5V 200mA 1W low power compact design
Standard range
Order code: 05-0912
MPN: IRM-01-5S

Available to back orderBack-order availability date - 30/11/2026
1+ £4.14
Price per unit Ex VAT
1W 5V DC SMD (L x W x H) 33.7 x 22.2 x 16 mm 70% 16mm 200mA 200mA 1 PCB 75mW 47-63Hz 305V AC 33.7mm +85°C 85V AC -30°C to +85°C -30°C II 150 mVp-p
Mean Well IRM-01-9 PSU 9V DC 111mA 1W compact low power consumption
Mean Well IRM-01-9 PSU 9V DC 111mA 1W compact low power consumption
Standard range
Order code: 05-0913
MPN: IRM-01-9

Available to back orderBack-order availability date - 30/11/2026
1+ £4.70
5+ £4.60
10+ £4.41
25+ £4.27
50+ £4.14
Price per unit Ex VAT
1W 9V DC Pins (L x W x H) 33.7 x 22.2 x 15 mm 72% 15mm 111mA 111mA 1 PCB 75mW 47-63Hz 305V AC 33.7mm +85°C 85V AC -30°C to +85°C -30°C II 150 mVp-p

Trustpilot