Mean Well IRM-01-9 PSU 9V DC 111mA 1W compact low power consumption

MPN
IRM-01-9
Brand
Mean Well
EAN-13
4021087034760
Order Code
05-0913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.70
5+ £4.60
10+ £4.41
25+ £4.27
50+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Mean Well IRM-01-9 is a PCB-mounted AC/DC power supply unit with a 9 V DC output and a 111 mA current rating. It is ideal for circuit board equipping and applications requiring compact power solutions. Suitable for use in various electronic devices, this PSU comes with solder lugs for easy installation.
Number of Outputs 1
Output Power Max 1W
Output Voltage 9V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 72%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 111mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 111mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot