Mean Well IRM-01-12S IRM ac/dc psu 12 V dc 83 mA 1 W compact and efficient

MPN
IRM-01-12S
Brand
Mean Well
EAN-13
4021087034852
Order Code
05-0907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.08
5+ £6.91
10+ £6.70
25+ £6.47
50+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Mean Well IRM-01-12S is a PCB SMD power supply unit providing a 12 V DC output with a current rating of 83 mA and a total power of 1 W. This AC/DC PCB mount PSU is designed for direct soldering onto circuit boards, featuring compact size and high reliability. It is typically used in size-constrained applications such as industrial control systems, home appliances, and instrumentation.
Number of Outputs 1
Output Power Max 1 W
Output Voltage 12V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 16 mm
Efficiency to 74%
Height 16mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 83mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 83mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot