Mean Well IRM-01-5S AC/DC PSU 5V 200mA 1W low power compact design

MPN
IRM-01-5S
Brand
Mean Well
EAN-13
4021087034777
Order Code
05-0912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Mean Well IRM-01-5S is a compact AC/DC power supply unit designed for PCB mounting, providing a stable 5 V DC output at 200 mA with a power rating of 1 W. This SMD power supply unit is ideal for integration into electronic circuits and equipment where space constraints are critical. Typical applications include powering small electronic devices and circuits in consumer electronics and industrial equipment.
Number of Outputs 1
Output Power Max 1W
Output Voltage 5V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 16 mm
Efficiency to 70%
Height 16mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 200mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot