Mean Well IRM-01-3.3S AC/DC PSU 3.3V DC 300mA compact low power

MPN
IRM-01-3.3S
Brand
Mean Well
EAN-13
4021087034791
Order Code
05-0910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Mean Well IRM-01-3.3S is a PCB mount AC/DC power supply unit providing 3.3 V DC at 300 mA, with a power rating of 1 W. It features surface-mount design and solder lugs for easy integration into circuit boards. This compact PSU is suitable for small electronic devices and applications that require reliable low-power DC supply.
Number of Outputs 1
Output Power Max 1W
Output Voltage 3.3V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 16 mm
Efficiency to 66%
Height 16mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 300mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 300mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot