Mean Well IRM-01-12 PSU 12V 83mA 1W compact low power EN certified

MPN
IRM-01-12
Brand
Mean Well
EAN-13
4021087034869
Order Code
05-0906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.83
5+ £5.66
10+ £4.27
25+ £4.20
50+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Mean Well IRM-01-12 is a compact AC/DC printed circuit board power supply unit with a 12 V DC output and a current rating of 83 mA. It features PCB mount technology with solder lugs for easy installation on circuit boards. Typical applications include powering small electronic devices and providing a stable voltage supply for various electronic projects.
Number of Outputs 1
Output Power Max 1 W
Output Voltage 12V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 74%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 83mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 83mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot