Mean Well IRM-01-3.3 AC/DC PSU 3.3V 300mA 1W compact low power turnkey

MPN
IRM-01-3.3
Brand
Mean Well
EAN-13
4021087034807
Order Code
05-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.91
5+ £5.74
10+ £5.54
25+ £5.37
50+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well IRM-01-3.3 is an AC/DC power supply unit designed for printed circuit boards, providing a stable 3.3 V DC output with a current rating of 300 mA and a power output of 1 W. It features pins for PCB mounting, ideal for compact and efficient power supply solutions in various electronic applications. Commonly used in industrial and consumer electronics, this unit delivers reliable performance with easy integration into circuits.
Number of Outputs 1
Output Power Max 1 W
Output Voltage 3.3V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 66%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 300mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 300mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot